
High-performance multiplexing amplifier with an 865MHz -3dB bandwidth. This single-circuit IC features a DPST throw configuration and a 2008V/µs slew rate. It operates from a dual supply up to 5.5V, drawing a maximum of 20mA supply current. The component is surface mountable in a 3mm x 3mm x 0.86mm MSOP package, offering 180mA output current per channel and an 820ps propagation delay. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 85°C.
Intersil ISL59421IUZ-T7 technical specifications.
| -3db Bandwidth | 865MHz |
| Bandwidth | 865MHz |
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Output Current per Channel | 180mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 820ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59421 |
| Slew Rate | 2008V/µs |
| Throw Configuration | DPST |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59421IUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
