
Triple 2-channel video multiplexer featuring 1GHz bandwidth and 1200V/µs slew rate. This surface mount IC operates at 5V with a maximum supply current of 43mA and offers 130mA output current per channel. It boasts a propagation delay of 600ps and is housed in a lead-free, 24-pin QFN package measuring 4mm x 5mm x 0.88mm. Operating temperature range is -40°C to 85°C.
Intersil ISL59424IRZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 39mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59424 |
| Slew Rate | 1200V/µs |
| Throw Configuration | SPDT |
| Weight | 0.002388oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59424IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.