
4-channel video multiplexer, QSOP package, featuring 400MHz -3dB bandwidth and 1470V/µs slew rate. Operates with a dual supply voltage of 5V, up to a maximum of 5.5V, and consumes 14.5mA operating supply current. Offers 130mA output current per channel and a propagation delay of 1.02ns. This surface mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Intersil ISL59440IAZ technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.02ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL59440 |
| Slew Rate | 1470V/µs |
| Supply Current | 14.5mA |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59440IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.