Intersil ISL59440IAZ-T13 technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 14.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.02ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59440 |
| Slew Rate | 1470V/µs |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59440IAZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.