The ISL59442IBZ is a 4-channel dual supply amplifier with a bandwidth of 1GHz. It operates from a dual supply voltage of 5V, with a maximum voltage of 5.5V. The amplifier is surface mountable and has a maximum operating temperature of 85°C. It is RoHS compliant and has a propagation delay of 970ps. The amplifier draws an operating supply current of 18mA and has an output current per channel of 180mA.
Intersil ISL59442IBZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 180mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 970ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1452V/µs |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59442IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.