
The ISL59445IRZ is a dual 3-channel logic multiplexer with a -3db bandwidth of 1GHz and a propagation delay of 600ps. It operates from a 5V dual supply voltage and has an operating supply current of 53mA. The device is packaged in a QFN package and is RoHS compliant. It is rated for operation over a temperature range of -40°C to 85°C.
Intersil ISL59445IRZ technical specifications.
| -3db Bandwidth | 1GHz |
| Bandwidth | 1GHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 53mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 600ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59445 |
| Slew Rate | 1200V/µs |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59445IRZ to view detailed technical specifications.
No datasheet is available for this part.