Intersil ISL59451IRZ technical specifications.
| -3db Bandwidth | 240MHz |
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 125mA |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 930V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59451IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
