
The ISL59452IRZ is a 3-channel multiplexer from Intersil with a -3db bandwidth of 250MHz. It operates with a supply current of 45mA and features a QFN package for surface mount applications. The device is RoHS compliant and available in a bulk packaging quantity of 60 units. It is designed for use in high-speed logic applications.
Intersil ISL59452IRZ technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 125mA |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Slew Rate | 980V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59452IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.