
Intersil ISL59452IRZ-T7 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | QFN |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 45mA |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 980V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59452IRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.