
Dual, 500MHz triple multiplexing amplifier, surface mountable in a QFN package. Features a 500MHz -3dB bandwidth and 500MHz bandwidth, with a slew rate of 870V/µs and propagation delay of 900ps. Operates with a dual supply voltage of 5V, up to a maximum of 5.5V, and consumes 92mA operating supply current. Offers 135mA output current per channel and operates within a temperature range of -40°C to 85°C.
Intersil ISL59481IRZ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Height | 0.8mm |
| Length | 7mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 135mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59481 |
| Slew Rate | 870V/µs |
| Supply Type | Dual |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59481IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.