Intersil ISL59481IRZ-T13 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 135mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59481 |
| Slew Rate | 870V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59481IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
