
The ISL59482IRZ is a dual supply 5V 3-channel multiplexer from Intersil with a -3db bandwidth of 520MHz. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and has an operating supply current of 88mA. It can handle an output current per channel of up to 180mA and has a propagation delay of 900ps.
Intersil ISL59482IRZ technical specifications.
| -3db Bandwidth | 520MHz |
| Bandwidth | 500MHz |
| Package/Case | QFN |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 88mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 180mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Propagation Delay | 900ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59482 |
| Slew Rate | 1600V/µs |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59482IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.