Intersil ISL59530IKZ technical specifications.
| Package/Case | BGA |
| Height | 1.78mm |
| Length | 27mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59530IKZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
