
Intersil ISL59605IRZ technical specifications.
| Package/Case | QFN EP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL59605 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59605IRZ to view detailed technical specifications.
No datasheet is available for this part.
