Intersil ISL5961/2IA technical specifications.
| Interface | Parallel |
| Lead Free | Contains Lead |
| Number of Bits | 14 |
| Number of Converters | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL5961/2IA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
