Intersil ISL5961/2IAZ technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 250MS/s |
| Integral Nonlinearity (INL) | 5LSB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | ISL5961 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL5961/2IAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
