Intersil ISL59830IA-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 120mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL59830IA-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.