
High-performance, true single-supply video driver featuring a 200MHz -3dB bandwidth and 500V/µs slew rate. This integrated circuit offers three channels with 50mA output current per channel, operating from a 3V to 3.6V single supply. Packaged in a compact QSOP with dimensions of 4.9mm x 3.9mm x 1.4mm, it supports surface mount installation. The component boasts a 90dB PSRR and operates within a -40°C to 85°C temperature range, with a typical operating supply current of 120mA. It is lead-free and RoHS compliant.
Intersil ISL59830IAZ-T13 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | QSOP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59830 |
| Slew Rate | 500V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59830IAZ-T13 to view detailed technical specifications.
No datasheet is available for this part.