Intersil ISL59831IRTZ-T7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL59831 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59831IRTZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.