Intersil ISL59832IRZ technical specifications.
| -3db Bandwidth | 9MHz |
| Package/Case | VQFN |
| Height | 0.88mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 50mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL59832 |
| Supply Type | Single |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59832IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.