
The ISL59833IAZ is a 3-channel audio amplifier with a bandwidth of 200MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum operating temperature of 85°C. The amplifier is packaged in a SSOP16 package and is RoHS compliant. It has a supply current of 130mA and an output current of 80mA.
Intersil ISL59833IAZ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QSOP |
| Height | 0.056inch |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current | 80mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| RoHS Compliant | Yes |
| Series | ISL59833 |
| Supply Current | 130mA |
| Supply Type | Single |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59833IAZ to view detailed technical specifications.
No datasheet is available for this part.