Intersil ISL59834IRZ technical specifications.
| -3db Bandwidth | 9MHz |
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 28mA |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ISL59834 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59834IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.