
High-performance 200MHz single supply video driver featuring three amplifiers in a QSOP package. Delivers a 500V/µs slew rate with 80mA output current, operating from a 3V to 3.6V single supply. Ideal for applications requiring a 2.9V max output voltage, with a wide temperature range of -40°C to 85°C. Surface mountable with dimensions of 4.9mm length, 3.9mm width, and 1.4mm height.
Intersil ISL59837IAZ technical specifications.
| Bandwidth | 200MHz |
| Package/Case | QSOP |
| Height | 1.4mm |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.9V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 3.3V |
| Output Current | 80mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL59837 |
| Slew Rate | 500V/µs |
| Supply Type | Single |
| Weight | 0.010159oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59837IAZ to view detailed technical specifications.
No datasheet is available for this part.