Intersil ISL59885ISZ-T7A technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL59885 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59885ISZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.