Intersil ISL59910IRZ-T7 technical specifications.
| Bandwidth | 150MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 80dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| Supply Current | 108mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59910IRZ-T7 to view detailed technical specifications.
No datasheet is available for this part.
