Intersil ISL59911IRZ technical specifications.
| Bandwidth | 250MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 88dB |
| Height | 0.95mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59911IRZ to view detailed technical specifications.
No datasheet is available for this part.