Intersil ISL59911IRZ-T7 technical specifications.
| Bandwidth | 250MHz |
| Common Mode Rejection Ratio | 88dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 110mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | ISL59911 |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59911IRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.