
Intersil ISL59920IRZ technical specifications.
| Bandwidth | 153MHz |
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 115mA |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| Series | ISL59920 |
| Supply Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59920IRZ to view detailed technical specifications.
No datasheet is available for this part.