Intersil ISL59960IRZ technical specifications.
| Bandwidth | 13MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | ISL59960 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL59960IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.