
Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 105°C
Intersil ISL60002BAH333Z-T7A technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 700nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.03% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BAH333Z-T7A to view detailed technical specifications.
No datasheet is available for this part.
