
The ISL60002BAH333Z-TK is a series, fixed voltage reference from Intersil, packaged in a SOT-23 surface mount package. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The device has a maximum output current of 20mA and a maximum supply current of 900nA. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 units per package.
Intersil ISL60002BAH333Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series, Fixed |
| RoHS Compliant | Yes |
| Series | ISL60002BAH333 |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BAH333Z-TK to view detailed technical specifications.
No datasheet is available for this part.
