Intersil ISL60002BIB812 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 900nA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | FGA™ |
| Tolerance | 0.08% |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL60002BIB812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
