
1.2V fixed voltage reference IC, ideal for power management applications. Features a low quiescent current of 900nA and a maximum output current of 7mA. Offers excellent temperature stability with a 20ppm/°C coefficient and a tight tolerance of ±1mV (0.08%). Operates within a wide temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V and a maximum input voltage of 6.5V. Packaged in a compact SOT-23 surface-mount case, supplied on tape and reel.
Intersil ISL60002BIH311Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Fixed |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Tolerance | 0.08% |
| Voltage Rating | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH311Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
