
1.25V fixed series voltage reference IC, SOT-23 package, surface mount. Features low quiescent current of 900nA, maximum output current of 7mA, and operating input voltage range of 2.7V to 6.5V. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Intersil ISL60002BIH312Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH312Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
