
Surface mount voltage reference IC with a fixed 2.048V output and 0.05% tolerance. Features a wide input voltage range of 2.7V to 6.5V and a maximum supply voltage of 5.5V. This component operates with a low supply current of 900nA and delivers up to 7mA output current. Packaged in a compact SOT-23 case, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Intersil ISL60002BIH320Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series, Fixed |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.05% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH320Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
