
Surface mount voltage reference IC featuring a stable 2.5V output. This component operates within a wide temperature range of -40°C to 85°C, with a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V. It offers a low supply current of 900nA and a maximum output current of 7mA. The compact SOT-23 package measures 3.04mm x 1.4mm x 0.94mm and is supplied on tape and reel. This lead-free and RoHS compliant device is suitable for various power management applications.
Intersil ISL60002BIH325Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002BIH325Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.