Intersil ISL60002CIH311Z-TK technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | ISL60002CIH311 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002CIH311Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.