Intersil ISL60002CIH312-TK technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 7mA |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | FGA™ |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL60002CIH312-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
