
1.25V fixed output voltage reference IC, series type, with 0.2% tolerance. Features a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V. Operates with a low quiescent current of 900nA and provides an output current of 7mA. Packaged in a SOT-23-3 surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Intersil ISL60002CIH312Z-TK technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.2% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002CIH312Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
