
Surface mount voltage reference IC, featuring a fixed 2.048V output with 0.12% tolerance. Operates from a 2.7V to 5.5V supply, drawing a maximum quiescent current of 900nA, and capable of sourcing up to 7mA. Packaged in SOT-23 for tape and reel distribution, this RoHS compliant component functions across a -40°C to 85°C temperature range.
Intersil ISL60002CIH320Z-TK technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.048V |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 900nA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Tolerance | 0.12% |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002CIH320Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
