
2.5V fixed voltage reference IC, ideal for power management applications. Features a low temperature coefficient of 20ppm/°C and a tight initial accuracy of ± 2.5mV. Operates with a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V, drawing a minimal supply current of 900nA. Offers a maximum output current of 7mA and is housed in a compact SOT-23 surface mount package. This RoHS compliant component is suitable for a wide operating temperature range from -40°C to 85°C.
Intersil ISL60002CIH325Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Fixed |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002CIH325Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.