
Surface mount voltage reference IC providing a stable 1.024V output. Features a low supply current of 900nA and a maximum output current of 7mA. Operates with a maximum supply voltage of 5.5V and a maximum input voltage of 6.5V. Encased in a SOT-23 package, this RoHS compliant component is suitable for a wide temperature range from -40°C to 85°C.
Intersil ISL60002DIH310Z-TK technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.024V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 1.024V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH310Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.