
1.2V voltage reference IC, surface mount, with a tight tolerance of ±5mV and a low temperature coefficient of 20ppm/°C. Features a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V, drawing a quiescent current of 900nA. Offers a maximum output current of 7mA and operates across a temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Intersil ISL60002DIH311Z-TK technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Tolerance | 0.42% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH311Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
