
Precision low power FGA voltage reference IC, outputting a stable 1.25V with 0.4% tolerance. Features a low quiescent current of 900nA and a maximum supply voltage of 5.5V, operating from -40°C to 85°C. This surface mount component is packaged in a compact SOT-23 case, measuring 3.04mm x 1.4mm x 0.94mm. Designed for lead-free and RoHS compliant applications, it supports a maximum input voltage of 6.5V and a maximum output current of 7mA.
Intersil ISL60002DIH312Z-TK technical specifications.
| Package/Case | SOT-23 |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reference Type | Fixed |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| Voltage Rating | 5.5V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH312Z-TK to view detailed technical specifications.
No datasheet is available for this part.
