
Precision Low Power FGA Voltage References; SOT3; Temp Range: -40° to 85°C
Intersil ISL60002DIH318Z-TK technical specifications.
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH318Z-TK to view detailed technical specifications.
No datasheet is available for this part.