
2.5V Series Voltage Reference, SOT-23 package, offering 0.2% initial tolerance. Features a low quiescent current of 900nA and a maximum output current of 7mA. Operates with a maximum supply voltage of 5.5V and a maximum input voltage of 6.5V. Suitable for surface mount applications, this component is lead-free and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Intersil ISL60002DIH325Z-TK technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH325Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
