
3V voltage reference IC, surface mount, SOT-23 package. Features ±5mV initial accuracy and 20ppm/°C temperature stability. Operates with a maximum input voltage of 6.5V and a maximum supply voltage of 5.5V, drawing a maximum supply current of 900nA. Delivers up to 7mA of output current. RoHS compliant and lead-free.
Intersil ISL60002DIH330Z-TK technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7mA |
| Max Supply Current | 900nA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL60002DIH330Z-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
