Intersil ISL6115AIBZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 10.2V |
| Operating Supply Current | 3mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL6115A |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6115AIBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.