Intersil ISL6115AIBZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL6115A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6115AIBZ-T to view detailed technical specifications.
No datasheet is available for this part.