Intersil ISL6115AIBZ-T7A technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3.9mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL6115AIBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.